ADE7868AACPZ | ||
---|---|---|
DigiKey Part Number | ADE7868AACPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADE7868AACPZ | |
Description | IC ENERGY METERING 3PH 40LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADE7868AACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 400kOhm | |
Measurement Error | 0.2% | |
Voltage - I/O High | 2V, 2.4V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 20mA | |
Voltage - Supply | 2.8 V ~ 3.7 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.93000 | ¥103.93 |
10 | ¥95.53200 | ¥955.32 |
25 | ¥91.57360 | ¥2,289.34 |
80 | ¥80.68450 | ¥6,454.76 |
230 | ¥76.72491 | ¥17,646.73 |
440 | ¥71.77489 | ¥31,580.95 |
945 | ¥65.83488 | ¥62,213.96 |