ADDI7004BBBCZ | |
---|---|
DigiKey Part Number | 505-ADDI7004BBBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADDI7004BBBCZ |
Description | IC VID HD IMAG SGN PROC 76CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC Serial 76-CSPBGA (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADDI7004BBBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.8V ~ 3V | |
Mounting Type | Surface Mount | |
Package / Case | 76-LFBGA, CSPBGA | |
Supplier Device Package | 76-CSPBGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.64000 | ¥531.64 |
10 | ¥499.41600 | ¥4,994.16 |
25 | ¥483.30720 | ¥12,082.68 |
80 | ¥447.86500 | ¥35,829.20 |