ADAS1000BSTZ-RL | ||
---|---|---|
DigiKey Part Number | 505-ADAS1000BSTZ-RLTR-ND - Tape & Reel (TR) 505-ADAS1000BSTZ-RLCT-ND - Cut Tape (CT) 505-ADAS1000BSTZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADAS1000BSTZ-RL | |
Description | IC AFE 5 CHAN 19BIT 64LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Channel AFE 19 Bit 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAS1000BSTZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 19 | |
Number of Channels | 5 | |
Voltage - Supply, Analog | 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.43000 | ¥335.43 |
10 | ¥312.93200 | ¥3,129.32 |
25 | ¥299.81840 | ¥7,495.46 |
100 | ¥271.71050 | ¥27,171.05 |
250 | ¥262.34120 | ¥65,585.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥239.85480 | ¥359,782.20 |