ADAF1080BCPZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADAF1080BCPZ-R7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADAF1080BCPZ-R7 | |
Description | 8MT FIELD SENSOR, 100KHZ BW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 20-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADAF1080BCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±8mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 2.2MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad, CSP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥41.78886 | ¥62,683.29 |