ADA4930-1SCPZ-EPR2 | ||
---|---|---|
DigiKey Part Number | ADA4930-1SCPZ-EPR2TR-ND - Tape & Reel (TR) ADA4930-1SCPZ-EPR2CT-ND - Cut Tape (CT) ADA4930-1SCPZ-EPR2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADA4930-1SCPZ-EPR2 | |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit 16-LFCSP-VQ (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4930-1SCPZ-EPR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3400V/µs | |
-3db Bandwidth | 1.35 GHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 34mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.89000 | ¥160.89 |
10 | ¥148.35300 | ¥1,483.53 |
25 | ¥141.68360 | ¥3,542.09 |
100 | ¥126.68160 | ¥12,668.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥120.84748 | ¥30,211.87 |
500 | ¥115.01352 | ¥57,506.76 |