


ADA4899-1YRDZ-R7 | |
|---|---|
DigiKey Part Number | ADA4899-1YRDZ-R7TR-ND - Tape & Reel (TR) ADA4899-1YRDZ-R7CT-ND - Cut Tape (CT) ADA4899-1YRDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4899-1YRDZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4899-1YRDZ-R7 Models |
Category | Current - Supply 14.7mA |
Mfr | Current - Output / Channel 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 310V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
-3db Bandwidth 600 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 35 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥40.39800 | ¥403.98 |
| 25 | ¥37.33640 | ¥933.41 |
| 100 | ¥33.97540 | ¥3,397.54 |
| 250 | ¥32.77068 | ¥8,192.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥30.61022 | ¥30,610.22 |
| 2,000 | ¥29.95567 | ¥59,911.34 |









