
ADA4857-2YCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4857-2YCPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4857-2YCPZ-R7CT-ND - Cut Tape (CT) 505-ADA4857-2YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4857-2YCPZ-R7 |
Description | IC OPAMP VFB 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4857-2YCPZ-R7 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Slew Rate 2800V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 410 MHz | Package / Case 16-WQFN Exposed Pad, CSP |
-3db Bandwidth 850 MHz | Supplier Device Package 16-LFCSP (4x4) |
Current - Input Bias 2 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.65000 | ¥67.65 |
| 10 | ¥52.37400 | ¥523.74 |
| 25 | ¥48.55480 | ¥1,213.87 |
| 100 | ¥44.35530 | ¥4,435.53 |
| 250 | ¥43.27360 | ¥10,818.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥39.65755 | ¥59,486.33 |





