
ADA4841-2YRMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4841-2YRMZ-R7TR-ND - Tape & Reel (TR) ADA4841-2YRMZ-R7CT-ND - Cut Tape (CT) ADA4841-2YRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-2YRMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-2YRMZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4392EUA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4392EUA+-ND | ¥33.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.60000 | ¥62.60 |
| 10 | ¥48.35500 | ¥483.55 |
| 25 | ¥44.78680 | ¥1,119.67 |
| 100 | ¥40.86540 | ¥4,086.54 |
| 250 | ¥39.73072 | ¥9,932.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥36.94075 | ¥36,940.75 |
| 2,000 | ¥36.17756 | ¥72,355.12 |





