Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP
8-SOIC EP

ADA4817-1ARDZ-R7

DigiKey Part Number
505-ADA4817-1ARDZ-R7TR-ND - Tape & Reel (TR)
505-ADA4817-1ARDZ-R7CT-ND - Cut Tape (CT)
505-ADA4817-1ARDZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4817-1ARDZ-R7
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADA4817-1ARDZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
19mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
870V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Gain Bandwidth Product
410 MHz
Supplier Device Package
8-SOIC-EP
-3db Bandwidth
1.05 GHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,030
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.08000¥87.08
10¥68.00400¥680.04
25¥63.22920¥1,580.73
100¥57.98430¥5,798.43
250¥57.19200¥14,298.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥52.73586¥52,735.86
Manufacturers Standard Package