ADA4805-2ACPZ-EBZ | |
---|---|
DigiKey Part Number | ADA4805-2ACPZ-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4805-2ACPZ-EBZ |
Description | EVAL BOARD FOR ADA4805 |
Customer Reference | |
Detailed Description | 10-LFCSP Package 2 - Dual Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | General Purpose | |
Output Type | - | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 10-LFCSP Package | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.24000 | ¥199.24 |