Parametric Equivalent
Parametric Equivalent

ADA4620-2ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4620-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4620-2ARZ |
Description | 36V JFET PRECISION AMPLIFIER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4620-2ARZ Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 94 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 34V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 51 MHz | Base Product Number |
Current - Input Bias 0.8 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4620-2ARZ-R7 | Analog Devices Inc. | 0 | 505-ADA4620-2ARZ-R7CT-ND | ¥66.04000 | Parametric Equivalent |
| ADA4620-2ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4620-2ARZ-RLTR-ND | ¥37.96204 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.93000 | ¥63.93 |
| 10 | ¥49.36400 | ¥493.64 |
| 98 | ¥41.78622 | ¥4,095.05 |
| 196 | ¥40.29429 | ¥7,897.68 |
| 294 | ¥39.54718 | ¥11,626.87 |
| 588 | ¥38.45126 | ¥22,609.34 |
| 1,078 | ¥37.65303 | ¥40,589.97 |






