Parametric Equivalent
Parametric Equivalent

ADA4620-2ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4620-2ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4620-2ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4620-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4620-2ARZ-R7 |
Description | 36V JFET PRECISION AMPLIFIER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4620-2ARZ-R7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 94 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 34V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 51 MHz | Base Product Number |
Current - Input Bias 0.8 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4620-2ARZ | Analog Devices Inc. | 0 | 505-ADA4620-2ARZ-ND | ¥7.73000 | Parametric Equivalent |
| ADA4620-2ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4620-2ARZ-RLTR-ND | ¥4.44357 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.04000 | ¥66.04 |
| 10 | ¥50.99400 | ¥509.94 |
| 25 | ¥47.24000 | ¥1,181.00 |
| 100 | ¥43.11720 | ¥4,311.72 |
| 250 | ¥41.95772 | ¥10,489.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥38.99147 | ¥38,991.47 |
| 2,000 | ¥38.18885 | ¥76,377.70 |


