ADA4570WHRZ | ||
---|---|---|
DigiKey Part Number | 505-ADA4570WHRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADA4570WHRZ | |
Description | AMR ANGLE SENSOR AND SIG COND | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4570WHRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 180° (±90°), Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥30.03800 | ¥300.38 |
25 | ¥26.69680 | ¥667.42 |
98 | ¥24.69592 | ¥2,420.20 |
588 | ¥20.69133 | ¥12,166.50 |
1,078 | ¥19.35639 | ¥20,866.19 |