ADA4570BRZ-RL | ||
---|---|---|
DigiKey Part Number | 505-ADA4570BRZ-RLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADA4570BRZ-RL | |
Description | AMR MAGNETIC SENSOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4570BRZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.85826 | ¥37,145.65 |