Similar
Similar
Similar
Similar

ADA4528-1ARMZ-RL | |
|---|---|
DigiKey Part Number | ADA4528-1ARMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4528-1ARMZ-RL |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4528-1ARMZ-RL Models |
Category | Voltage - Input Offset 0.3 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 90 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6V26-E/MS | Microchip Technology | 354 | MCP6V26-E/MS-ND | ¥17.20000 | Similar |
| MCP6V26T-E/MS | Microchip Technology | 0 | MCP6V26T-E/MS-ND | ¥14.39145 | Similar |
| MCP6V28-E/MS | Microchip Technology | 0 | MCP6V28-E/MS-ND | ¥15.02823 | Similar |
| MCP6V28T-E/MS | Microchip Technology | 0 | MCP6V28T-E/MS-ND | ¥15.02824 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.92729 | ¥56,781.87 |








