Parametric Equivalent
Parametric Equivalent

ADA4522-2ARMZ-RL | |
|---|---|
DigiKey Part Number | ADA4522-2ARMZ-RLTR-ND - Tape & Reel (TR) ADA4522-2ARMZ-RLCT-ND - Cut Tape (CT) ADA4522-2ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4522-2ARMZ-RL |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-2ARMZ-RL Models |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 6.5 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-2ARMZ | Analog Devices Inc. | 2,835 | 505-ADA4522-2ARMZ-ND | ¥52.85000 | Parametric Equivalent |
| ADA4522-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4522-2ARMZ-R7CT-ND | ¥52.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.85000 | ¥52.85 |
| 10 | ¥40.54000 | ¥405.40 |
| 25 | ¥37.47640 | ¥936.91 |
| 100 | ¥34.10220 | ¥3,410.22 |
| 250 | ¥32.89804 | ¥8,224.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥29.74111 | ¥89,223.33 |




