ADA4412-3ARQZ | |
---|---|
DigiKey Part Number | ADA4412-3ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4412-3ARQZ |
Description | IC VIDEO FILTER 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Filter IC Logic 20-QSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4412-3ARQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Filter | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4.5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.41000 | ¥44.41 |
10 | ¥39.86500 | ¥398.65 |
56 | ¥37.68536 | ¥2,110.38 |
112 | ¥32.66000 | ¥3,657.92 |
280 | ¥30.98500 | ¥8,675.80 |
504 | ¥27.80282 | ¥14,012.62 |
1,008 | ¥23.44819 | ¥23,635.78 |
2,520 | ¥22.27577 | ¥56,134.94 |