
ADA4077-2TRMZ-EP | |
|---|---|
DigiKey Part Number | ADA4077-2TRMZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADA4077-2TRMZ-EP |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-2TRMZ-EP Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 400 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.34000 | ¥130.34 |
| 10 | ¥103.11900 | ¥1,031.19 |
| 50 | ¥92.21880 | ¥4,610.94 |
| 100 | ¥88.84460 | ¥8,884.46 |
| 250 | ¥85.28252 | ¥21,320.63 |
| 500 | ¥83.13580 | ¥41,567.90 |
| 1,000 | ¥81.36874 | ¥81,368.74 |









