
ADA4077-1BRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4077-1BRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4077-1BRZ-R7CT-ND - Cut Tape (CT) 505-ADA4077-1BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-1BRZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-1BRZ-R7 Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.48000 | ¥78.48 |
| 10 | ¥61.06600 | ¥610.66 |
| 25 | ¥56.71560 | ¥1,417.89 |
| 100 | ¥51.92810 | ¥5,192.81 |
| 250 | ¥50.99212 | ¥12,748.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥47.13956 | ¥47,139.56 |




