
ADA4077-1ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4077-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4077-1ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-1ARZ Models |
Category | Current - Supply 400µA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.37000 | ¥28.37 |
| 10 | ¥21.28700 | ¥212.87 |
| 98 | ¥17.60582 | ¥1,725.37 |
| 196 | ¥16.88092 | ¥3,308.66 |
| 294 | ¥16.51748 | ¥4,856.14 |
| 588 | ¥15.98500 | ¥9,399.18 |
| 1,078 | ¥15.59723 | ¥16,813.81 |
| 2,548 | ¥15.14870 | ¥38,598.89 |
| 5,096 | ¥14.85831 | ¥75,717.95 |





