
ADA4004-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4004-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4004-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4004-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4004-2ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4004-2ARMZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Output / Channel 10 mA |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2.7V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 12 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.15000 | ¥78.15 |
| 10 | ¥60.78400 | ¥607.84 |
| 25 | ¥56.44760 | ¥1,411.19 |
| 100 | ¥51.68090 | ¥5,168.09 |
| 250 | ¥50.73876 | ¥12,684.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥46.91098 | ¥46,910.98 |



