
AD8676ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8676ARMZ-REELTR-ND - Tape & Reel (TR) AD8676ARMZ-REELCT-ND - Cut Tape (CT) AD8676ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8676ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8676ARMZ-REEL Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 2.7mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.39000 | ¥46.39 |
| 10 | ¥35.42900 | ¥354.29 |
| 25 | ¥32.69960 | ¥817.49 |
| 100 | ¥29.69260 | ¥2,969.26 |
| 250 | ¥28.46928 | ¥7,117.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.80730 | ¥77,421.90 |









