AD9984AKCPZ-170 | |
---|---|
DigiKey Part Number | 505-AD9984AKCPZ-170-ND |
Manufacturer | |
Manufacturer Product Number | AD9984AKCPZ-170 |
Description | IC VIDEO INTERFACE 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface IC Serial 64-LFCSP-VQ (9x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD9984AKCPZ-170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Interface | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.35000 | ¥164.35 |
10 | ¥151.06000 | ¥1,510.60 |
25 | ¥144.80320 | ¥3,620.08 |
80 | ¥127.58250 | ¥10,206.60 |
230 | ¥121.32022 | ¥27,903.65 |
440 | ¥113.49330 | ¥49,937.05 |