AD9970BCPZRL7 | ||
---|---|---|
DigiKey Part Number | AD9970BCPZRL7TR-ND - Tape & Reel (TR) AD9970BCPZRL7CT-ND - Cut Tape (CT) AD9970BCPZRL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9970BCPZRL7 | |
Description | IC CCD SIGNAL PROC 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | CCD Signal Processor 32-LFCSP-VQ (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor | |
Applications | HDTV, MPEG, Image Processing | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.37000 | ¥240.37 |
10 | ¥221.67700 | ¥2,216.77 |
25 | ¥211.71240 | ¥5,292.81 |
100 | ¥189.29690 | ¥18,929.69 |
250 | ¥180.57936 | ¥45,144.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥161.89867 | ¥242,848.01 |