AD9865BCPZ | ||
---|---|---|
DigiKey Part Number | AD9865BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9865BCPZ | |
Description | IC PROCESSOR FRONT END 64LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End HPNA, VDSL 64-LFCSP-VQ (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9865BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | HPNA, VDSL | |
Frequency | - | |
Features | 10-Bit ADC(s), 10-Bit DAC(s) | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.28000 | ¥245.28 |
10 | ¥226.43200 | ¥2,264.32 |
25 | ¥207.56120 | ¥5,189.03 |
80 | ¥191.83675 | ¥15,346.94 |
230 | ¥182.40217 | ¥41,952.50 |
440 | ¥169.82277 | ¥74,722.02 |