AD9863BCPZ-50 | ||
---|---|---|
DigiKey Part Number | 505-AD9863BCPZ-50-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9863BCPZ-50 | |
Description | IC FRONT-END MIXED-SGNL 64-LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End WLL, WLAN 64-LFCSP-VQ (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9863BCPZ-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | WLL, WLAN | |
Frequency | - | |
Features | 12-Bit ADC(s), 12-Bit DAC(s) | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.00000 | ¥516.00 |
10 | ¥481.15700 | ¥4,811.57 |
25 | ¥446.29240 | ¥11,157.31 |
80 | ¥418.39825 | ¥33,471.86 |