AD9861BCPZRL-50 | ||
---|---|---|
DigiKey Part Number | AD9861BCPZRL-50TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AD9861BCPZRL-50 | |
Description | IC PROCESSOR FRONT END 64LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End WLL, WLAN 64-LFCSP-VQ (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9861BCPZRL-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | WLL, WLAN | |
Frequency | - | |
Features | 10-Bit ADC(s), 10-Bit DAC(s) | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥175.57224 | ¥438,930.60 |