AD9860BSTZRL | ||
---|---|---|
DigiKey Part Number | AD9860BSTZRLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AD9860BSTZRL | |
Description | IC PROCESSOR FRONT END 128LQFP | |
Customer Reference | ||
Detailed Description | RF Front End LMDS, MMDS 128-LQFP (14x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9860BSTZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | LMDS, MMDS | |
Frequency | - | |
Features | 10-Bit ADC(s), 12-Bit DAC(s) | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |