AD9860BSTZ | ||
---|---|---|
DigiKey Part Number | AD9860BSTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9860BSTZ | |
Description | IC PROCESSOR FRONT END 128LQFP | |
Customer Reference | ||
Detailed Description | RF Front End LMDS, MMDS 128-LQFP (14x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9860BSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | LMDS, MMDS | |
Frequency | - | |
Features | 10-Bit ADC(s), 12-Bit DAC(s) | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |