Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD976ACRSZ | |
|---|---|
DigiKey Part Number | AD976ACRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD976ACRSZ |
Description | IC ADC 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD976ACRSZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1605-2CG#PBF | Analog Devices Inc. | 0 | LTC1605-2CG#PBF-ND | ¥224.23000 | Similar |
| LTC1605-2CG#TRPBF | Analog Devices Inc. | 0 | LTC1605-2CG#TRPBF-ND | ¥150.87379 | Similar |
| LTC1605-2IG#TRPBF | Analog Devices Inc. | 0 | LTC1605-2IG#TRPBF-ND | ¥159.38943 | Similar |
| LTC1605CG#PBF | Analog Devices Inc. | 21 | LTC1605CG#PBF-ND | ¥224.23000 | Similar |
| LTC1605CG#TRPBF | Analog Devices Inc. | 0 | LTC1605CG#TRPBF-ND | ¥150.87379 | Similar |



