
LTC1606CG#PBF | |
|---|---|
DigiKey Part Number | LTC1606CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1606CG#PBF |
Description | IC ADC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1606CG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1606ACG#PBF | Analog Devices Inc. | 56 | LTC1606ACG#PBF-ND | ¥588.00000 | Parametric Equivalent |
| ADS8515IDB | Texas Instruments | 68 | 296-21986-5-ND | ¥158.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥459.15000 | ¥459.15 |
| 10 | ¥377.79000 | ¥3,777.90 |
| 47 | ¥346.21553 | ¥16,272.13 |
| 141 | ¥330.81801 | ¥46,645.34 |


