LTC1605CG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥316.68165
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥316.68165
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥423.57185
Datasheet

Similar


Texas Instruments
In Stock: 63
Unit Price: ¥158.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥93.56988
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1605CG#TRPBF

DigiKey Part Number
LTC1605CG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1605CG#TRPBF
Description
IC ADC 16BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1605CG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Single Ended
Supplier Device Package
28-SSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD976AARSZAnalog Devices Inc.0AD976AARSZ-ND¥0.00000Similar
AD976AARSZRLAnalog Devices Inc.0AD976AARSZRLTR-ND¥0.00000Similar
AD976ACRSZAnalog Devices Inc.0AD976ACRSZ-ND¥0.00000Similar
AD976ARSZAnalog Devices Inc.0505-AD976ARSZ-ND¥0.00000Similar
AD976ARSZRLAnalog Devices Inc.0AD976ARSZRLTR-ND¥0.00000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥316.68165¥633,363.30
Manufacturers Standard Package