AD9751ASTZ | ||
---|---|---|
DigiKey Part Number | AD9751ASTZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9751ASTZ | |
Description | IC DAC 10BIT A-OUT 48LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 1 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9751ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.3, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.91000 | ¥485.91 |
10 | ¥456.49700 | ¥4,564.97 |
25 | ¥441.76800 | ¥11,044.20 |
80 | ¥409.37138 | ¥32,749.71 |