AD9716-DPG2-EBZ | ||
---|---|---|
DigiKey Part Number | AD9716-DPG2-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9716-DPG2-EBZ | |
Description | EVAL BOARD FOR AD9716 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD9716 12 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Serial | |
DAC Type | Current | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD9716 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,143.24000 | ¥5,143.24 |