AD9706-DPG2-EBZ | |
---|---|
DigiKey Part Number | 505-AD9706-DPG2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9706-DPG2-EBZ |
Description | BOARD EVAL FOR AD9706 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD9706 12 Bit 175M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 175M | |
Data Interface | Parallel | |
Settling Time | 11 ns | |
DAC Type | Current | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | AD9706 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,143.57000 | ¥5,143.57 |