AD9649-80EBZ | ||
---|---|---|
DigiKey Part Number | AD9649-80EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9649-80EBZ | |
Description | BOARD EVALUATION AD9649 80MSPS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD9649 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | SPI | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 94.7mW @ 80MSPS | |
Utilized IC / Part | AD9649 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,164.64000 | ¥2,164.64 |