AD9649-40EBZ | |
---|---|
DigiKey Part Number | AD9649-40EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9649-40EBZ |
Description | BOARD EVALUATION AD9649 40MSPS |
Customer Reference | |
Detailed Description | AD9649 - 14 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | SPI | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 61.6mW @ 40MSPS | |
Utilized IC / Part | AD9649 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,839.18000 | ¥1,839.18 |