AD9559BCPZ | ||
---|---|---|
DigiKey Part Number | AD9559BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9559BCPZ | |
Description | IC CLK TRANSLATOR PLL 72-LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet, SONET/SDH, Stratum Clock/Frequency Translator IC 1.25GHz 1 Output 72-LFCSP-VQ (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9559BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | LVDS, LVPECL | |
Output | CMOS, HSTL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.25GHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.94000 | ¥378.94 |
10 | ¥353.50300 | ¥3,535.03 |
25 | ¥338.68800 | ¥8,467.20 |
80 | ¥306.93625 | ¥24,554.90 |
230 | ¥296.35278 | ¥68,161.14 |