AD9554BCPZ | ||
---|---|---|
DigiKey Part Number | AD9554BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9554BCPZ | |
Description | IC CLOCK TRANSLATOR 8OUT 72LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet, SONET/SDH, Stratum IC 941MHz 1 Output 72-LFCSP-VQ (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9554BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS | |
Output | HCSL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 941MHz | |
Voltage - Supply | 1.47V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.97000 | ¥437.97 |
10 | ¥408.62000 | ¥4,086.20 |
25 | ¥391.48720 | ¥9,787.18 |
80 | ¥354.78650 | ¥28,382.92 |
230 | ¥342.55252 | ¥78,787.08 |