AD9554-1BCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD9554-1BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9554-1BCPZ | |
Description | IC PLL CLOCK GEN 4OUT 72LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet, SONET/SDH, Stratum IC 942MHz 1 Output 56-LFCSP-WQ (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9554-1BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS | |
Output | HCSL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 942MHz | |
Voltage - Supply | 1.4V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17 | ¥398.64588 | ¥6,776.98 |