AD9549ABCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD9549ABCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9549ABCPZ | |
Description | IC CLOCK GEN/SYNCHRONIZR 64LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet, SONET/SDH, Stratum Clock/Frequency Generator, Synchronizer IC 725MHz 1 Output 64-LFCSP-VQ (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9549ABCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, HSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 725MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.96000 | ¥305.96 |
10 | ¥282.18800 | ¥2,821.88 |
25 | ¥269.50640 | ¥6,737.66 |
80 | ¥240.96900 | ¥19,277.52 |
230 | ¥229.87209 | ¥52,870.58 |