AD9154BCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD9154BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9154BCPZ | |
Description | IC DAC 16BIT A-OUT 88LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 4 88-LFCSP-VQ (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9154BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | JESD204B | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V | |
INL/DNL (LSB) | ±8.2, ±4.3 | |
Architecture | Quad-Switch | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,302.99000 | ¥1,302.99 |
10 | ¥1,247.95200 | ¥12,479.52 |
25 | ¥1,220.42800 | ¥30,510.70 |