AD9148BBCZ | ||
---|---|---|
DigiKey Part Number | 505-AD9148BBCZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9148BBCZ | |
Description | IC DAC 16BIT A-OUT 196CSPBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 4 196-CSPBGA (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9148BBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±3.7, ±2.1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥964.19000 | ¥964.19 |
10 | ¥918.56000 | ¥9,185.60 |
25 | ¥899.01200 | ¥22,475.30 |
80 | ¥853.41088 | ¥68,272.87 |