AD9122BCPZRL | ||
---|---|---|
DigiKey Part Number | AD9122BCPZRLTR-ND - Tape & Reel (TR) AD9122BCPZRLCT-ND - Cut Tape (CT) AD9122BCPZRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9122BCPZRL | |
Description | IC DAC 16BIT A-OUT 72LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9122BCPZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±3.7, ±2.1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥632.94000 | ¥632.94 |
10 | ¥601.28500 | ¥6,012.85 |
25 | ¥585.46440 | ¥14,636.61 |
100 | ¥541.95070 | ¥54,195.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥489.58496 | ¥979,169.92 |