


AD8601ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8601ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8601ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8601ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8601ARTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8601ARTZ-REEL7 Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 8.4 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV821M5 | Texas Instruments | 396 | LMV821M5CT-ND | ¥17.86000 | Similar |
| MCP6481T-E/OT | Microchip Technology | 1,353 | MCP6481T-E/OTCT-ND | ¥5.71000 | Similar |
| MCP6491T-E/OT | Microchip Technology | 98,715 | MCP6491T-E/OTCT-ND | ¥6.37000 | Similar |
| NCS2003ASN2T1G | onsemi | 7,125 | 488-NCS2003ASN2T1GCT-ND | ¥4.30000 | Similar |
| OPA377AIDBVR | Texas Instruments | 972 | 296-46445-1-ND | ¥10.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.37300 | ¥143.73 |
| 25 | ¥13.11640 | ¥327.91 |
| 100 | ¥11.73430 | ¥1,173.43 |
| 250 | ¥11.07584 | ¥2,768.96 |
| 500 | ¥10.75514 | ¥5,377.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.94850 | ¥29,845.50 |
| 6,000 | ¥9.75096 | ¥58,505.76 |











