
AD8539ARZ | |
|---|---|
DigiKey Part Number | 505-AD8539ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8539ARZ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8539ARZ Models |
Category | Current - Supply 170µA (x2 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 5 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4051-2ARMZ | Analog Devices Inc. | 546 | 505-ADA4051-2ARMZ-ND | ¥43.17000 | Similar |
| ADA4528-2ARMZ | Analog Devices Inc. | 1,773 | 505-ADA4528-2ARMZ-ND | ¥52.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.36000 | ¥40.36 |
| 10 | ¥30.71500 | ¥307.15 |
| 98 | ¥25.67163 | ¥2,515.82 |
| 196 | ¥24.67791 | ¥4,836.87 |
| 294 | ¥24.17990 | ¥7,108.89 |
| 588 | ¥23.44993 | ¥13,788.56 |
| 1,078 | ¥22.91825 | ¥24,705.87 |
| 2,548 | ¥22.30322 | ¥56,828.60 |










