


LTC1257IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1257IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1257IS8#PBF |
Description | IC DAC 12BIT 8-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1257IS8#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 4.75V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.44000 | ¥160.44 |
| 10 | ¥127.78800 | ¥1,277.88 |
| 25 | ¥119.63720 | ¥2,990.93 |
| 100 | ¥110.67650 | ¥11,067.65 |
| 300 | ¥105.67733 | ¥31,703.20 |
| 500 | ¥103.82914 | ¥51,914.57 |










