Zero-Drift Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8539ARZ-REEL7

DigiKey Part Number
AD8539ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8539ARZ-REEL7CT-ND - Cut Tape (CT)
AD8539ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8539ARZ-REEL7
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8539ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
170µA (x2 Channels)
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
430 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 pA
Base Product Number
Voltage - Input Offset
5 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,486
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.36000¥40.36
10¥30.71500¥307.15
25¥28.30000¥707.50
100¥25.64030¥2,564.03
250¥24.42032¥6,105.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.97918¥22,979.18
2,000¥22.46156¥44,923.12
3,000¥22.20235¥66,607.05
Manufacturers Standard Package