J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8510BRZ

DigiKey Part Number
AD8510BRZ-ND
Manufacturer
Manufacturer Product Number
AD8510BRZ
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8510BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.2mA
Mfr
Current - Output / Channel
70 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
25 pA
Base Product Number
Voltage - Input Offset
80 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4610-1ARZAnalog Devices Inc.527505-ADA4610-1ARZ-ND¥32.75000Similar
OPA131UTexas Instruments5OPA131U-ND¥53.92000Similar
OPA131UATexas Instruments783OPA131UA-ND¥38.23000Similar
OPA131UJTexas Instruments294OPA131UJ-ND¥25.22000Similar
OPA132UTexas Instruments215OPA132U-ND¥77.74000Similar
In-Stock: 1,064
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.76000¥74.76
10¥58.08800¥580.88
98¥49.38112¥4,839.35
196¥47.66684¥9,342.70
294¥46.80789¥13,761.52
588¥45.54883¥26,782.71
1,078¥44.63198¥48,113.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.