Similar
Similar
Similar

AD8422ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8422ARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8422ARMZ-R7CT-ND - Cut Tape (CT) 505-AD8422ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8422ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8422ARMZ-R7 Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA826AIDGK | Texas Instruments | 884 | 296-29687-5-ND | ¥33.82000 | Similar |
| INA826AIDGKR | Texas Instruments | 0 | 296-29663-1-ND | ¥28.78000 | Similar |
| OPA180IDGKR | Texas Instruments | 1,961 | 296-40436-1-ND | ¥17.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.23000 | ¥57.23 |
| 10 | ¥44.02100 | ¥440.21 |
| 25 | ¥40.73120 | ¥1,018.28 |
| 100 | ¥37.11330 | ¥3,711.33 |
| 250 | ¥35.93480 | ¥8,983.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.49125 | ¥33,491.25 |
| 2,000 | ¥32.78686 | ¥65,573.72 |



